
PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 250 psi, 8 V to 30 V input, 4 mA to 20 mA output, 1/8-27 NPT, Micro M12 IEC 61076-2
Honeywell PX2BN2XX250PSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Operating Pressure | 250PSI |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Reach SVHC Compliant | Unknown |
| Series | PX2 |
| Termination | Connector |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2BN2XX250PSCHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
