
The PX2 Series pressure sensor from Honeywell operates within a temperature range of -40°C to 125°C, with a maximum pressure rating of 1000PSI and an operating pressure of 500PSI. It is powered by a 30V supply voltage and has an operating supply current of 20mA. The sensor provides an analog current output and is packaged in bulk with a threaded port style. It is designed for sealed gauge pressure applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Operating Pressure | 500PSI |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Reach SVHC Compliant | Unknown |
| Series | PX2 |
| Termination | Connector |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |