The PX2 Series Sealed Gauge Pressure Sensor from Honeywell is a pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum pressure rating of 450PSI and an operating pressure of 100PSI. The sensor is an analog current output type and features a threaded port style. It is part of the PX2 series and has a sealed gauge pressure type.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |