The PX2 Series Absolute Pressure Sensor is an analog voltage output device with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and measures pressure up to 72.52PSI. The sensor features a threaded port and is designed for use in absolute pressure applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 72.52PSI |
| Operating Pressure | 14.5PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |