The PX2 Series Absolute Pressure Sensor is a threaded port device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum pressure rating of 250PSI and an operating pressure of 50PSI. The sensor is an analog voltage output device with a series designation of PX2 and a termination type of connector. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell PX2CN1XX050PAAAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 50PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell PX2CN1XX050PAAAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.