The PX2 Series Pressure Sensor is a sealed gauge pressure sensor with a threaded port style and analog current output. It operates within a temperature range of -40°C to 125°C and has a maximum operating pressure of 450PSI. This sensor is designed for general use and is part of the PX2 series.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Operating Pressure | 150PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |