
PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 250 psi, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs output, 1/8-27 NPT, DIN EN 175301-803C
Honeywell PX2CN2XX250PSAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Nominal Supply Current | 5mA |
| Operating Pressure | 250PSI |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Supply Current | 5mA |
| Termination | Connector |
| Voltage Rating | 5.25V |
| DC Rated Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2CN2XX250PSAAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
