
The PX2 Series pressure sensor from Honeywell is a sealed gauge device with a threaded port, designed to operate within a temperature range of -40°C to 125°C. It has a maximum operating pressure of 750PSI and a specified operating pressure of 250PSI. The sensor draws an operating supply current of 20mA from a 30V supply voltage. It provides an analog current output type and is packaged in a rail or tube format.
Honeywell PX2CN2XX250PSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Operating Pressure | 250PSI |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Packaging | Rail/Tube |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Reach SVHC Compliant | Unknown |
| Series | PX2 |
| Termination | Connector |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2CN2XX250PSCHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
