The PX2 Series Sealed Gauge Pressure Sensor is a pressure sensor with an operating temperature range of -40°C to 125°C. It has a nominal supply current of 5mA and an operating supply voltage of 5.25V. The sensor is designed for use in environments with pressures up to 1000PSI and is suitable for applications requiring high accuracy, with an accuracy of 0.25%. The sensor is a sealed gauge type and has a threaded port for connection.
Honeywell PX2CN2XX500PSAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Nominal Supply Current | 5mA |
| Operating Pressure | 500PSI |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Supply Current | 5mA |
| Termination | Connector |
| Voltage Rating | 5.25V |
| DC Rated Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2CN2XX500PSAAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.