Pressure Sensor 0bar to 25bar Sealed Gage Automotive 3-Pin
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 69bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 1/4 |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |