The PX2DF1XX100PSBDX pressure sensor from Honeywell is a sealed gage device with an operating pressure range of 0 to 100psi. It features an accuracy of ±0.25% and a maximum overload pressure of 300psi. The sensor operates within a temperature range of -40 to 125°C and is powered by a supply voltage of 13 to 30V. It has a typical supply current of 5.5mA and is available with a Deutsch electrical termination. The sensor is rated IP6K9K and is suitable for use in air and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 13V |
| Port Type | Female |
| Port Size | 1/4 |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |