This absolute pressure sensor from Honeywell has an operating pressure range of 0 to 300psi and an accuracy of ±0.25%. It can withstand a maximum overload pressure of 900psi and operates within a temperature range of -40 to 125°C. The device has a maximum supply voltage of 5.25V and a typical operating supply voltage of 5V, with a maximum supply current of 5mA. The sensor is available with a female 1/4-inch port and Deutsch electrical termination, with an IP6K9K rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 1/4 |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |