The PX2 Series Pressure Sensor is a sealed gauge device with a threaded port, designed to operate within a temperature range of -40°C to 125°C. It features an accuracy of 0.25% and is capable of measuring pressures up to 1000PSI. The sensor is part of the PX2 series and has a termination type of connector.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Operating Pressure | 500PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Not Compliant |