This sealed gage pressure sensor from Honeywell has an operating pressure range of 0 to 100psi and an accuracy of ±0.25%. It can withstand a maximum overload pressure of 300psi and operates within a temperature range of -40 to 125°C. The device has a maximum supply current of 5.5mA and can be powered by a supply voltage between 13 and 30V. The sensor is available with a G 1/4 port size and features a Deutsch electrical termination. It also meets the IP6K9K rating and can operate in both air and liquid media.
Honeywell PX2DG1XX100PSBDX technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 13V |
| Port Size | G 1/4 |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DG1XX100PSBDX to view detailed technical specifications.
No datasheet is available for this part.