The PX2DG2XX010BSBEX is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 10 bar. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 30 bar. The device is designed to operate within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 8 and 30 volts. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts, with a maximum supply current of 5.5 amps. The sensor is available in a 3-pin Deutsch electrical termination and has an IP6K9K rating for protection against solid particles and water.
Honeywell PX2DG2XX010BSBEX technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/8 |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.