The PX2DG2XX025BSCHX pressure sensor from Honeywell is a sealed gage device with an operating pressure range of 0 to 25 bar. It features an accuracy of ±0.25% and a response time of 2 ms. The sensor is designed to operate within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 69 bar. It has a 3-pin electrical termination and is rated IP6K9K for environmental protection. The sensor is suitable for use in air and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 69bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/8 |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |