This absolute pressure sensor from Honeywell features an operating pressure range of 0 to 1600kPa and an accuracy of ±0.25%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is designed to withstand a maximum overload pressure of 4800kPa. The sensor is available with a typical operating supply voltage of 12, 15, 18, or 24 volts. It has a maximum supply current of 5.5 amps and a minimum operating supply voltage of 9 volts. The sensor is available with a 3-pin Deutsch electrical termination and is rated for IP6K9K protection. It is suitable for use in air and liquid media.
Honeywell PX2DG2XX1.6GABCX technical specifications.
| Operating Pressure Range | 0kPa to 1600kPa |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4800kPa |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | G 1/8 |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DG2XX1.6GABCX to view detailed technical specifications.
No datasheet is available for this part.