The PX2DG2XX300PSBCX pressure sensor from Honeywell features a sealed gage design with an operating pressure range of 0 to 300psi and an accuracy of ±0.25%. It can withstand a maximum overload pressure of 900psi and operates within a temperature range of -40 to 125°C. The device requires a supply voltage between 9 and 30V, with a typical operating voltage of 12, 15, 18, or 24V. The sensor has a response time of 2ms and is available in a 3-pin Deutsch connector configuration.
Honeywell PX2DG2XX300PSBCX technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | G 1/8 |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DG2XX300PSBCX to view detailed technical specifications.
No datasheet is available for this part.