The PX2DM1XX016BSBGX pressure transducer from Honeywell operates over a range of 0 to 16bar with a sealed gage type device. It features a maximum overload pressure of 48bar and an accuracy of ±0.25. The device is designed to operate within a temperature range of -40 to 125 degrees Celsius. It has a maximum supply voltage of 30V and a typical operating supply voltage of 9, 12, 15, 18, or 24V. The transducer has a response time of 2ms and is available with a 3-pin Deutsch electrical termination.
Honeywell PX2DM1XX016BSBGX technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 48bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M12x1.5 |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.