The Honeywell PX2DM1XX100PSCHX is a sealed gage pressure sensor with an operating pressure range of 0 to 100psi, and a maximum overload pressure of 300psi. It has an accuracy of ±0.25 and operates within a temperature range of -40 to 125°C. The device is designed for use in industrial environments and features an IP6K9K rating for protection against solid particles and water. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and a response time of 2 seconds. The sensor is available in a 3-pin configuration with Deutsch electrical termination and an M12x1.5 port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12x1.5 |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |