The PX2DM1XX250PABCX from Honeywell is an absolute pressure sensor with an operating pressure range of 0 to 250psi. It features an accuracy of ±0.25% and a maximum overload pressure of 750psi. The device is designed to operate within a temperature range of -40 to 125°C and can be supplied with a voltage between 9 and 30V. The sensor has a typical supply current of 5.5mA and is available in a 3-pin package with Deutsch electrical termination. It is rated for IP6K9K and can operate in both air and liquid media.
Honeywell PX2DM1XX250PABCX technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 750psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | M12x1.5 |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DM1XX250PABCX to view detailed technical specifications.
No datasheet is available for this part.