The PX2DM1XX300PSBDX is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 300 psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 900 psi. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It can be supplied with a voltage between 13 and 30 volts, with a typical operating supply voltage of 15, 18, or 24 volts. The sensor has a response time of 2 ms and is available in a 3-pin Deutsch terminated package with an IP6K9K rating.
Honeywell PX2DM1XX300PSBDX technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 13V |
| Port Size | M12x1.5 |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.