The PX2DN1XX010BSAAX pressure sensor from Honeywell offers a sealed gage operating pressure range of 0 to 10bar with an accuracy of ±0.25%. It has a maximum overload pressure of 30bar and operates within a temperature range of -40 to 125°C. The device is terminated with Deutsch connectors and features an IP6K9K rating. It is suitable for use in air and liquid media with a response time of 2 seconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |