The PX2DN1XX016BSBEX pressure sensor from Honeywell is a sealed gage device with an operating pressure range of 0 to 16bar. It features an accuracy of ±0.25% and operates within a temperature range of -40 to 125°C. The sensor has a maximum overload pressure of 48bar and is available with typical operating supply voltages of 9, 12, 15, 18, or 24V. It is designed for use in industrial environments and has an IP6K9K rating for protection against solid particles and water.
Honeywell PX2DN1XX016BSBEX technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 48bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.