The Honeywell PX2DN1XX016BSCHX is a sealed gage pressure sensor with an operating pressure range of 0 to 16 bar. It is designed for use in industrial environments and features a Deutsch electrical termination and IP6K9K rating. The sensor has a maximum operating temperature range of -40 to 125 degrees Celsius and a maximum supply voltage of 30 volts. It is available in a 3-pin configuration and is suitable for use with air or liquid media. The response time is 2 seconds, and the typical operating supply voltage is 9, 12, 15, 18, or 24 volts.
Honeywell PX2DN1XX016BSCHX technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 48bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN1XX016BSCHX to view detailed technical specifications.
No datasheet is available for this part.