The PX2DN1XX100PSACX pressure sensor from Honeywell is a sealed gage device with an operating pressure range of 0 to 100psi. It has an accuracy of ±0.25% and a maximum overload pressure of 300psi. The sensor operates within a temperature range of -40 to 125 degrees Celsius and is powered by a supply voltage between 3.135 and 3.465 volts. The maximum supply current is 5 milliamperes. The device is available in a 3-pin configuration and features a 1/4-18 NPT port size and Deutsch electrical termination. It also meets the IP6K9K ingress protection rating and can operate in air or liquid media with a response time of 2 seconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 3.465V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 3.135V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |