The PX2 Series Pressure Sensor from Honeywell offers an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is designed to handle pressures up to 450PSI. The sensor is a sealed gauge type with a threaded port and a supply voltage of 30V. It draws a supply current of 20mA and features a 100 package style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell PX2DN1XX100PSCHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Package/Case | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Supply Current | 20mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2DN1XX100PSCHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
