The PX2DN1XX150PAAAX is an absolute pressure sensor from Honeywell with an operating pressure range of 0 to 150psi and an accuracy of ±0.25%. It features a response time of 2 and is suitable for use in air and liquid media. The device is rated for use in temperatures from -40 to 125°C and has a maximum supply voltage of 5.25V. It is available in a 3-pin package with Deutsch electrical termination and a 1/4-18 NPT port size, and is IP6K9K rated for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 450psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |