The PX2DN1XX150PABEX is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 150psi. It features an accuracy of ±0.25% and a response time of 2ms. The device is designed to operate within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 450psi. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24V and has a maximum supply current of 5.5mA. It is suitable for use in industrial environments and is rated IP6K9K for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 450psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |