The PX2DN1XX200PSACX pressure sensor from Honeywell offers a sealed gage operating pressure range of 0 to 200psi with an accuracy of ±0.25%. It has a maximum overload pressure of 600psi and operates within a temperature range of -40 to 125°C. The device is designed for use with a 3.3V supply voltage, with a maximum supply current of 5mA. It features a 1/4-18 NPT port size and is rated for use in air and liquid media, with an IP6K9K rating for protection against solid particles. The sensor has a response time of 2ms and is available in a 3-pin Deutsch electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 3.465V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 3.135V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |