The PX2DN1XX250PSADX pressure sensor from Honeywell offers a sealed gage operating pressure range of 0 to 250psi with an accuracy of ±0.25%. It features a maximum overload pressure of 750psi and operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for use with air or liquid media and has an IP6K9K rating for protection against solid particles. It has a response time of 2ms and is available with a 1/4-18 NPT port size.
Honeywell PX2DN1XX250PSADX technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 750psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 3.465V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 3.135V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.