The 0-250psi sealed gage pressure sensor operates over a temperature range of -40°C to 125°C and features an accuracy of ±0.25%. It has a maximum supply voltage of 30V and a maximum supply current of 5.5mA. The sensor is available with typical operating supply voltages of 9V, 12V, 15V, 18V, or 24V. It is designed for use in air or liquid media and has a response time of 2 seconds. The sensor is available in a 3-pin package and is rated for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 750psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |