
The PX2 Series Sealed Gauge Pressure Sensor operates within a temperature range of -40°C to 125°C, with an accuracy of 0.25%. It is designed to handle a maximum pressure of 750PSI and features an operating supply voltage of 30V and current of 20mA. The sensor is packaged in bulk and has a threaded port style, with an output type of analog current.
Honeywell PX2DN1XX250PSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Operating Pressure | 250PSI |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2DN1XX250PSCHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
