The PX2DN1XX300PABCX is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 300psi. It features a high accuracy of ±0.25% and can withstand a maximum overload pressure of 900psi. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It can be supplied with a voltage range of 9 to 30V, with a typical operating supply voltage of 12, 15, 18, or 24V. The sensor has a 1/4-18 NPT port size and is electrically terminated with Deutsch connectors, with an IP6K9K rating for protection against solid particles and water.
Honeywell PX2DN1XX300PABCX technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN1XX300PABCX to view detailed technical specifications.
No datasheet is available for this part.