The PX2DN2XX100PACHX is an absolute pressure sensor from Honeywell with an operating pressure range of 0 to 100psi and an accuracy of ±0.25%. It features a response time of 2 seconds and is designed for use in industrial environments. The device is rated for use in air and liquid media and has an IP6K9K rating for protection against solid particles. It is available with typical operating supply voltages of 9, 12, 15, 18, and 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |