The Honeywell PX2DN2XX100PSBCX is a sealed gage pressure sensor with an operating pressure range of 0 to 100psi. It has a maximum overload pressure of 300psi and an accuracy of ±0.25. The device operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 9 and 30V. The sensor has a typical supply current of 5.5mA and is available in a 3-pin configuration with Deutsch electrical termination. It is rated for use in air and liquid media and has an IP6K9K rating for protection against solid particles and water.
Honeywell PX2DN2XX100PSBCX technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN2XX100PSBCX to view detailed technical specifications.
No datasheet is available for this part.