The 0 to 100psi Sealed Gage Pressure Sensor is a sealed gage device with a maximum overload pressure of 300psi. It operates within a temperature range of -40 to 125 degrees Celsius and has an accuracy of ±0.25. The sensor has a 1/8-27 NPT port size and Deutsch electrical termination. It is rated for IP6K9K and can operate with media including air and liquid. The output voltage range is 0.5 to 4.5 volts, with a response time of 2 seconds. Typical operating supply voltages are 9, 12, 15, 18, and 24 volts.
Honeywell PX2DN2XX100PSBEX technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.