The PX2DN2XX150PSBGX pressure sensor from Honeywell features an operating pressure range of 0 to 150psi and a sealed gage device pressure type. It has an accuracy of ±0.25% and can withstand a maximum overload pressure of 450psi. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 8 and 30V. The maximum supply current is 5.5mA, and the typical operating supply voltage is 9, 12, 15, 18, or 24V. The sensor is available with a 1/8-27 NPT port size and Deutsch electrical termination, and it has an IP6K9K rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 450psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |