This sealed gage pressure sensor from Honeywell operates within a 0psi to 250psi range with an accuracy of ±0.25%. It features a response time of 2 and can withstand a maximum overload pressure of 750psi. The device is designed to operate within a temperature range of -40°C to 125°C and can be supplied with a voltage between 4.75V and 5.25V. The sensor is available with a 1/8-27 NPT port size and is rated for use in air and liquid media, with an IP rating of IP6K9K.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 750psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |