The PX2DN2XX250PSBCX pressure sensor from Honeywell operates over a range of 0 to 250psi with a sealed gage device type and maximum overload pressure of 750psi. It has an accuracy of ±0.25 and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is powered by a supply voltage of 9 to 30 volts with a maximum current draw of 5.5 amps. It features a 1/8-27 NPT port size and Deutsch electrical termination. The PX2DN2XX250PSBCX is rated for use in air and liquid media and has a response time of 2 seconds.
Honeywell PX2DN2XX250PSBCX technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 750psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DN2XX250PSBCX to view detailed technical specifications.
No datasheet is available for this part.