This sealed gage pressure sensor features an operating pressure range of 0 to 250psi, with a maximum overload pressure of 750psi. It has an accuracy of ±0.25 and operates over a temperature range of -40 to 125°C. The device is designed for use with 1/8-27 NPT ports and features Deutsch electrical termination. It is rated for use in harsh environments with an IP6K9K rating, and is suitable for use with both air and liquid media, with a response time of 2ms.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 750psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |