This absolute pressure sensor from Honeywell offers an operating pressure range of 0 to 500psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 1000psi and operates within a temperature range of -40 to 125°C. The device is designed for use in air or liquid media and features a response time of 2ms. It is electrically terminated with Deutsch connectors and has an IP6K9K rating for dust and water resistance.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |