The Honeywell PX2DN2XX500PSCHX pressure sensor is a sealed gage device with an operating pressure range of 0 to 500psi. It features a 1/8-27 NPT port size and Deutsch electrical termination. The sensor has a maximum operating temperature range of -40 to 125 degrees Celsius and a maximum operating supply voltage of 30 volts. It also has an IP6K9K rating and can operate in air or liquid media. The device has a response time of 2 seconds and a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |