The PX2DS1XX010BSBEX is a sealed gage pressure sensor from Honeywell, suitable for operating in air or liquid environments. It features a 9/16-18 UNF port size and an IP6K9K rating for protection against solid particles. The device operates within a temperature range of -40°C to 125°C and can withstand pressures up to 30bar. It has a typical response time of 2ms and an output voltage range of 0.5 to 4.5V.
Honeywell PX2DS1XX010BSBEX technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DS1XX010BSBEX to view detailed technical specifications.
No datasheet is available for this part.