The Honeywell PX2DS1XX025BABCX is a sealed gage pressure sensor with an operating pressure range of 0 to 25 bar. It has an accuracy of ±0.25% and a maximum overload pressure of 69 bar. The device operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 9 and 30V. The maximum supply current is 5.5mA. The sensor has a 9/16-18 UNF port size and is electrically terminated with Deutsch connectors. It has an IP6K9K rating and can operate in air or liquid media.
Honeywell PX2DS1XX025BABCX technical specifications.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 69bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DS1XX025BABCX to view detailed technical specifications.
No datasheet is available for this part.