The PX2DS1XX025BABEX pressure sensor from Honeywell offers a sealed gage operating pressure range of 0 to 25 bar with an accuracy of ±0.25%. It features a maximum overload pressure of 69 bar and operates within a temperature range of -40 to 125°C. The device has a maximum supply current of 5.5 mA and can be powered by a voltage between 8 and 30 V. It has a 9/16-18 UNF port size and an IP6K9K rating for protection against solid particles and water. The sensor is available in a 3-pin Deutsch electrical termination and is suitable for use in air and liquid media.
Honeywell PX2DS1XX025BABEX technical specifications.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 69bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DS1XX025BABEX to view detailed technical specifications.
No datasheet is available for this part.