The PX2DS1XX1.6GABGX pressure sensor from Honeywell is a sealed gage device with an operating pressure range of 0 to 1600kPa. It has a maximum overload pressure of 4800kPa and an accuracy of ±0.25. The sensor operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 8 and 30 volts. The maximum supply current is 5.5 amps. The device is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It features a 9/16-18 UNF port size and an IP6K9K rating for protection against solid particles and water. The sensor is suitable for use in air or liquid environments and has a response time of 2 seconds.
Honeywell PX2DS1XX1.6GABGX technical specifications.
| Operating Pressure Range | 0kPa to 1600kPa |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 4800kPa |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DS1XX1.6GABGX to view detailed technical specifications.
No datasheet is available for this part.