The PX2DS1XX1.6GSBGX pressure sensor from Honeywell features a sealed gage design with an operating pressure range of 0 to 1600 kPa and an accuracy of ±0.25%. It has a maximum overload pressure of 4800 kPa and operates within a temperature range of -40 to 125°C. The device is supplied with a voltage of 8 to 30 V and has a maximum supply current of 5.5 mA. It is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 V. The sensor is connected via a 3-pin Deutsch electrical termination and has an IP6K9K rating for protection against solid particles and water. It is suitable for use in air and liquid media and has a response time of 2 ms.
Honeywell PX2DS1XX1.6GSBGX technical specifications.
| Operating Pressure Range | 0kPa to 1600kPa |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 4800kPa |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DS1XX1.6GSBGX to view detailed technical specifications.
No datasheet is available for this part.