The PX2DS1XX100PSBEX pressure sensor from Honeywell offers a sealed gage operating pressure range of 0 to 100psi with an accuracy of ±0.25%. It can withstand maximum overload pressures of 300psi and operates within a temperature range of -40 to 125°C. The device has a 9/16-18 UNF port size and is electrically terminated with Deutsch connectors. It features an IP6K9K rating and can operate in both air and liquid media. The sensor's output voltage ranges from 0.5 to 4.5 volts, with a response time of 2 seconds.
Honeywell PX2DS1XX100PSBEX technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DS1XX100PSBEX to view detailed technical specifications.
No datasheet is available for this part.