The PX2DS1XX150PSAAX pressure sensor from Honeywell features a sealed gage operating pressure range of 0 to 150psi with an accuracy of ±0.25%. It has a maximum overload pressure of 450psi and operates within a temperature range of -40 to 125°C. The device is electrically terminated with Deutsch connectors and has a response time of 2ms. It is rated for use in air and liquid media and meets IP6K9K protection standards.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 450psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |